
* Images are for reference only
SMXMS-08K-TP
Extended
- Manufacturer
- SM Switch
- MFR.Part #
- SMXMS-08K-TP
- JLCPCB Part #
- C5439774
- Package
- SMD,P=1.27mm
- Description
- -30℃~+85℃ 1.27mm 24V 25mA 3,000 Cycles 8 Black SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 620
Minimum: 1
Full Reel: 39
$0.01
Add To List
Available Order Qty: 583
In-stock Item Pricing
Qty Unit Price
1+
$0.6715
10+
$0.5411
39+
$0.4767
117+
$0.4123
507+
$0.3736
1014+
$0.3527
Related Products