
* Images are for reference only
SMWE-02R-TP
Extended
- Manufacturer
- SM Switch
- MFR.Part #
- SMWE-02R-TP
- JLCPCB Part #
- C5299546
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+70℃ 1 24V 25mA 4,000 times Double pole single throw PC Pin Red Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 421
Minimum: 1
Full Reel: 74
$0.01
Add To List
Available Order Qty: 420
In-stock Item Pricing
Qty Unit Price
1+
$0.4267
10+
$0.3350
30+
$0.2947
74+
$0.2351
518+
$0.2126
1036+
$0.1997
Related Products