
* Images are for reference only
SMF9.0CA
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SMF9.0CA
- JLCPCB Part #
- C19077504
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 11.1V 13A@10/1000us 15.4V 200W@10/1000us 5uA 9V Bidirectional IEC 61000-4-2 TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33982
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 33412
In-stock Item Pricing
Qty Unit Price
1+
$0.0287
200+
$0.0227
600+
$0.0193
3000+
$0.0163
9000+
$0.0145
21000+
$0.0136
Related Products
Welcome back, may I help you?