
* Images are for reference only
SMAJ36CA
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SMAJ36CA
- JLCPCB Part #
- C19077551
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 1uA 36V 400W@10/1000us 44.2V 58.1V 6.9A@10/1000us Bidirectional IEC 61000-4-2 TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9674
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4524
In-stock Item Pricing
Qty Unit Price
1+
$0.0329
200+
$0.0260
600+
$0.0223
5000+
$0.0186
10000+
$0.0166
20000+
$0.0156
Related Products
Welcome back, may I help you?