CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SLQW2520CR82JT
SLQW2520CR82JT - 1
SLQW2520CR82JT - 2
SLQW2520CR82JT - 3
Extended1/3
* Images are for reference only

SLQW2520CR82JT

Attributes
Value
Manufacturer
Magnetsyc
MFR.Part #
SLQW2520CR82JT
JLCPCB Part #
C42440761
Package
SMD,2.9x2.7mm
Description
1.61Ω 350MHz 400mA 45@100MHz 820nH Wire-wound chip inductor ±5% SMD,2.9x2.7mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMagnetsyc
PackageSMD,2.9x2.7mm
Inductance820nH
TypeWire-wound chip inductor
Q @ Frequency45@100MHz
Frequency - Self Resonant350MHz
Tolerance±5%
Current Rating400mA
DC Resistance(DCR)1.61Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SLQW2520CR82JT
SLQW2520CR82JT

* Images are for reference only

SLQW2520CR82JT

Extended
Manufacturer

Magnetsyc

MFR.Part #
SLQW2520CR82JT
JLCPCB Part #
C42440761
Package
SMD,2.9x2.7mm
Description
1.61Ω 350MHz 400mA 45@100MHz 820nH Wire-wound chip inductor ±5% SMD,2.9x2.7mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLQW2520CR82JT

* Images are for reference only

SLQW2520CR82JT

Extended
Manufacturer

Magnetsyc

MFR.Part #
SLQW2520CR82JT
JLCPCB Part #
C42440761
Package
SMD,2.9x2.7mm
Description
1.61Ω 350MHz 400mA 45@100MHz 820nH Wire-wound chip inductor ±5% SMD,2.9x2.7mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLQW2520CR82JT Specifications

SLQW2520CR82JT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMagnetsyc
PackageSMD,2.9x2.7mm
Inductance820nH
TypeWire-wound chip inductor
Q @ Frequency45@100MHz
Frequency - Self Resonant350MHz
Tolerance±5%
Current Rating400mA
DC Resistance(DCR)1.61Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLQW2520CR82JT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLQW2520CR82JT Documents

SLQW2520CR82JT datasheets or manufacturer documentation.

SLQW2520CR82JT Schematic Symbol & PCB Footprint

The SLQW2520CR82JT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.