
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-32(4x4) | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Range | 2.412GHz~2.484GHz | |
| Sensitivity | -96.7dBm | |
| Output Power | 17dBm | |
| Data Rate | 72.2Mbps | |
| Applications | WiFi | |
| Voltage - Supply | 1.62V~3.6V | |
| Receive Current | 41.6mA | |
| Current Of Transmitting | 44.6mA | |
| Interface | SPI、SDIO |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WF200DR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-32(4x4) | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Range | 2.412GHz~2.484GHz | |
| Sensitivity | -96.7dBm | |
| Output Power | 17dBm | |
| Data Rate | 72.2Mbps | |
| Applications | WiFi | |
| Voltage - Supply | 1.62V~3.6V | |
| Receive Current | 41.6mA | |
| Current Of Transmitting | 44.6mA | |
| Interface | SPI、SDIO |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WF200DR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The WF200DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.