


SI8235BB-D-ISR
- Manufacturer
- MFR.Part #
- SI8235BB-D-ISR
- JLCPCB Part #
- C461845
- Package
- SOIC-16-300mil
- Description
- -40℃~+125℃ 0 2 4.5V~5.5V 45kV/us 45ns 5000 6.5V~24V 8Mbps Low Level SOIC-16-300mil Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SOIC-16-300mil | |
| Default Output | Low Level | |
| Number of Forward Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 8Mbps | |
| Number of Channels | 2 | |
| Voltage - Supply(VCCA) | 4.5V~5.5V | |
| Voltage - Supply(VCCB) | 6.5V~24V | |
| Isolation Voltage(Vrms) | 5000 | |
| Propagation Delay(tpd) | 45ns | |
| Features | Power-on reset | |
| Number of Reverse Channels | 0 | |
| CMTI(kV/us) | 45kV/us |

* Images are for reference only
SI8235BB-D-ISR
Extended- Manufacturer
- MFR.Part #
- SI8235BB-D-ISR
- JLCPCB Part #
- C461845
- Package
- SOIC-16-300mil
- Description
- -40℃~+125℃ 0 2 4.5V~5.5V 45kV/us 45ns 5000 6.5V~24V 8Mbps Low Level SOIC-16-300mil Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SI8235BB-D-ISR
Extended- Manufacturer
- MFR.Part #
- SI8235BB-D-ISR
- JLCPCB Part #
- C461845
- Package
- SOIC-16-300mil
- Description
- -40℃~+125℃ 0 2 4.5V~5.5V 45kV/us 45ns 5000 6.5V~24V 8Mbps Low Level SOIC-16-300mil Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI8235BB-D-ISR Specifications
SI8235BB-D-ISR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SOIC-16-300mil | |
| Default Output | Low Level | |
| Number of Forward Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 8Mbps | |
| Number of Channels | 2 | |
| Voltage - Supply(VCCA) | 4.5V~5.5V | |
| Voltage - Supply(VCCB) | 6.5V~24V | |
| Isolation Voltage(Vrms) | 5000 | |
| Propagation Delay(tpd) | 45ns | |
| Features | Power-on reset | |
| Number of Reverse Channels | 0 | |
| CMTI(kV/us) | 45kV/us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI8235BB-D-ISR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI8235BB-D-ISR Documents
SI8235BB-D-ISR datasheets or manufacturer documentation.
Datasheet: SI8235BB-D-ISR Datasheet (PDF)
SI8235BB-D-ISR Schematic Symbol & PCB Footprint
The SI8235BB-D-ISR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.