
SI4362-C2A-GM
- Manufacturer
- MFR.Part #
- SI4362-C2A-GM
- JLCPCB Part #
- C1520823
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+85℃ 1.8V~3.8V SPI Yes QFN-20-EP(4x4) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| differential input | Yes | |
| Interface | SPI |

* Images are for reference only
SI4362-C2A-GM
Extended- Manufacturer
- MFR.Part #
- SI4362-C2A-GM
- JLCPCB Part #
- C1520823
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+85℃ 1.8V~3.8V SPI Yes QFN-20-EP(4x4) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SI4362-C2A-GM
Extended- Manufacturer
- MFR.Part #
- SI4362-C2A-GM
- JLCPCB Part #
- C1520823
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+85℃ 1.8V~3.8V SPI Yes QFN-20-EP(4x4) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI4362-C2A-GM Specifications
SI4362-C2A-GM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| differential input | Yes | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI4362-C2A-GM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI4362-C2A-GM Documents
SI4362-C2A-GM datasheets or manufacturer documentation.
Datasheet: SI4362-C2A-GM Datasheet (PDF)
SI4362-C2A-GM Schematic Symbol & PCB Footprint
The SI4362-C2A-GM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.