
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Quiescent Current | 0.05uA | |
| Frequency | 20MHz | |
| Current - Supply | 620uA | |
| Interface | SPI | |
| Display Configurations(Segment) | 64 Segment |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CP2402-GMR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Quiescent Current | 0.05uA | |
| Frequency | 20MHz | |
| Current - Supply | 620uA | |
| Interface | SPI | |
| Display Configurations(Segment) | 64 Segment |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CP2402-GMR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CP2402-GMR datasheets or manufacturer documentation.
Datasheet: CP2402-GMR Datasheet (PDF)
The CP2402-GMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.