This website requires JavaScript.
no-image

* Images are for reference only

C8051F581-IQR

Extended
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
C8051F581-IQR
JLCPCB Part #
C5963447
Package
TQFP-48(7x7)
Description
-40℃~+125℃ 1.8V~5.25V 128KB 12bit 40 50MHz 51 Series 8 Bit 8.25KB Built-in FLASH TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.5152
200+ $6.1910
500+ $5.9851
1000+ $5.8822
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons