
* Images are for reference only
C8051F510-IMR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F510-IMR
- JLCPCB Part #
- C6478600
- Package
- QFN-40(6x6)
- Description
- -40℃~+125℃ 1.8V~5.25V 12bit 32KB 33 4.25KB 50MHz 51 Series 8 Bit Built-in FLASH QFN-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4918
200+
$5.3839
500+
$5.2038
1500+
$5.1153