
* Images are for reference only
C8051F366-C-GQ
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F366-C-GQ
- JLCPCB Part #
- C5591336
- Package
- LQFP-32(7x7)
- Description
- -40℃~+85℃ 10bit 10bit 1KB 2.7V~3.6V 29 32KB 50MHz 51 Family 8 Bit Built-in FLASH LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8906
250+
$5.9412
500+
$5.7435
1000+
$5.6455
Related Products