
C8051F301-GM
- Manufacturer
- MFR.Part #
- C8051F301-GM
- JLCPCB Part #
- C7227666
- Package
- QFN-11(3x3)
- Description
- -40℃~+85℃ 2.7V~3.6V 256Byte 25MHz 51 Family 8 8 Bit 8KB Built-in FLASH QFN-11(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-11(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 25MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 8KB | |
| Voltage - Supply | 2.7V~3.6V | |
| RAM Size | 256Byte | |
| Core Size | 8 Bit | |
| CPU Core | 51 Series | |
| Number of I/O | 8 | |
| Oscillator Type | Built-in |

* Images are for reference only
C8051F301-GM
Extended- Manufacturer
- MFR.Part #
- C8051F301-GM
- JLCPCB Part #
- C7227666
- Package
- QFN-11(3x3)
- Description
- -40℃~+85℃ 2.7V~3.6V 256Byte 25MHz 51 Family 8 8 Bit 8KB Built-in FLASH QFN-11(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
C8051F301-GM
Extended- Manufacturer
- MFR.Part #
- C8051F301-GM
- JLCPCB Part #
- C7227666
- Package
- QFN-11(3x3)
- Description
- -40℃~+85℃ 2.7V~3.6V 256Byte 25MHz 51 Family 8 8 Bit 8KB Built-in FLASH QFN-11(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C8051F301-GM Specifications
C8051F301-GM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-11(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 25MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 8KB | |
| Voltage - Supply | 2.7V~3.6V | |
| RAM Size | 256Byte | |
| Core Size | 8 Bit | |
| CPU Core | 51 Series | |
| Number of I/O | 8 | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C8051F301-GM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C8051F301-GM Documents
C8051F301-GM datasheets or manufacturer documentation.
Datasheet: C8051F301-GM Datasheet (PDF)
C8051F301-GM Schematic Symbol & PCB Footprint
The C8051F301-GM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.