CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated RS-485/422 Transceivers
  6. SIT3491ISO
SIT3491ISO - 1
SIT3491ISO - 2
SIT3491ISO - 3
Extended1/3
* Images are for reference only

SIT3491ISO

Attributes
Value
Manufacturer
SIT
MFR.Part #
SIT3491ISO
JLCPCB Part #
C3000002
Package
SOIC-16WB
Description
16Mbps 5000 Full-Duplex SOIC-16WB Isolated RS-485/422 Transceivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated RS-485/422 Transceivers
ManufacturerSIT
PackageSOIC-16WB
ESD Protect±15kV
Operating Temperature-40℃~+125℃
Data Rate(Max)16Mbps
Number of Nodes256
Isolation Voltage(Vrms)5000
Voltage - Supply (Logic)2.5V~5.5V
FeaturesFail-safe circuit、Low-power standby
Voltage - Supply (Bus)4.5V~5.5V
Number of Drivers1
Communication ModeFull-Duplex
CMTI(kV/us)100kV/us
Number of Receivers1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated RS-485/422 Transceivers
  6. SIT3491ISO
SIT3491ISO

* Images are for reference only

SIT3491ISO

Extended
Manufacturer

SIT

MFR.Part #
SIT3491ISO
JLCPCB Part #
C3000002
Package
SOIC-16WB
Description
16Mbps 5000 Full-Duplex SOIC-16WB Isolated RS-485/422 Transceivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SIT3491ISO

* Images are for reference only

SIT3491ISO

Extended
Manufacturer

SIT

MFR.Part #
SIT3491ISO
JLCPCB Part #
C3000002
Package
SOIC-16WB
Description
16Mbps 5000 Full-Duplex SOIC-16WB Isolated RS-485/422 Transceivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SIT3491ISO Specifications

SIT3491ISO technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated RS-485/422 Transceivers
ManufacturerSIT
PackageSOIC-16WB
ESD Protect±15kV
Operating Temperature-40℃~+125℃
Data Rate(Max)16Mbps
Number of Nodes256
Isolation Voltage(Vrms)5000
Voltage - Supply (Logic)2.5V~5.5V
FeaturesFail-safe circuit、Low-power standby
Voltage - Supply (Bus)4.5V~5.5V
Number of Drivers1
Communication ModeFull-Duplex
CMTI(kV/us)100kV/us
Number of Receivers1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIT3491ISO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SIT3491ISO Documents

SIT3491ISO datasheets or manufacturer documentation.

Datasheet: SIT3491ISO Datasheet (PDF)

SIT3491ISO Schematic Symbol & PCB Footprint

The SIT3491ISO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.