This website requires JavaScript.
no-image

* Images are for reference only

SPX3819M5-1-5/TR

Extended
Manufacturer
SIPEX
MFR.Part #
SPX3819M5-1-5/TR
JLCPCB Part #
C3748238
Package
SOT-23-5
Description
-40℃~+85℃@(Tj) 1 1.5V 16V 340mV@(500mA) 40uVrms 500mA 70dB@(100kHz) 90uA Fixed Over Current Protection、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 56

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1611
200+ $0.0624
500+ $0.0602
1000+ $0.0591

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons