SPX29300T-1-8
Extended
* Images are for reference only

SPX29300T-1-8

Attributes
Value
Manufacturer
MFR.Part #
SPX29300T-1-8
JLCPCB Part #
C3748603
Package
-
Description
-40℃~+125℃@(Tj) 1 1.8V 16V 3A 400uVrms 450mV@(3A) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSIPEX
Package-
Operating Temperature-40℃~+125℃@(Tj)
Noise400uVrms
Voltage - Supply16V
Output TypeFixed
Output Current3A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Reverse polarity voltage protection
Output Voltage1.8V
Voltage Dropout450mV@(3A)
Number of Outputs1