
SP6200ER-1-5
- Manufacturer
- MFR.Part #
- SP6200ER-1-5
- JLCPCB Part #
- C3743950
- Package
- -
- Description
- -40℃~+125℃@(Tj) 1 1.5V 100mA 150uVrms 320mV@(100mA) 40dB@(400kHz) 40uA 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SIPEX | |
| Package | - | |
| Power Supply Rejection Ratio (PSRR) | 40dB@(400kHz) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| standby current | 40uA | |
| Noise | 150uVrms | |
| Voltage - Supply | 6V | |
| Output Type | Fixed | |
| Output Current | 100mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Operating status indication | |
| Output Voltage | 1.5V | |
| Voltage Dropout | 320mV@(100mA) | |
| Number of Outputs | 1 |

* Images are for reference only
SP6200ER-1-5
Extended- Manufacturer
- MFR.Part #
- SP6200ER-1-5
- JLCPCB Part #
- C3743950
- Package
- -
- Description
- -40℃~+125℃@(Tj) 1 1.5V 100mA 150uVrms 320mV@(100mA) 40dB@(400kHz) 40uA 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SP6200ER-1-5
Extended- Manufacturer
- MFR.Part #
- SP6200ER-1-5
- JLCPCB Part #
- C3743950
- Package
- -
- Description
- -40℃~+125℃@(Tj) 1 1.5V 100mA 150uVrms 320mV@(100mA) 40dB@(400kHz) 40uA 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SP6200ER-1-5 Specifications
SP6200ER-1-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SIPEX | |
| Package | - | |
| Power Supply Rejection Ratio (PSRR) | 40dB@(400kHz) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| standby current | 40uA | |
| Noise | 150uVrms | |
| Voltage - Supply | 6V | |
| Output Type | Fixed | |
| Output Current | 100mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Operating status indication | |
| Output Voltage | 1.5V | |
| Voltage Dropout | 320mV@(100mA) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP6200ER-1-5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SP6200ER-1-5 Documents
SP6200ER-1-5 datasheets or manufacturer documentation.
Datasheet: SP6200ER-1-5 Datasheet (PDF)
SP6200ER-1-5 Schematic Symbol & PCB Footprint
The SP6200ER-1-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.