
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | SIPEX | |
| Package | SOP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | PHY Transceiver | |
| Voltage - Supply | 3.3V | |
| Features | Low-power mode |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SP3220EBCY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | SIPEX | |
| Package | SOP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | PHY Transceiver | |
| Voltage - Supply | 3.3V | |
| Features | Low-power mode |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP3220EBCY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SP3220EBCY datasheets or manufacturer documentation.
Datasheet: SP3220EBCY Datasheet (PDF)
The SP3220EBCY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.