
* Images are for reference only
SDM010G10D
Extended
- Manufacturer
- SINEDEVICE
- MFR.Part #
- SDM010G10D
- JLCPCB Part #
- C29780692
- Package
- TO-252
- Description
- -55℃~+150℃ 1.537nF 100V 10mΩ@10V 2.5V 27nC@10V 70A 8.3pF 89W N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5641
10+
$0.4436
30+
$0.3922
100+
$0.3263
500+
$0.2973
1000+
$0.2813
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products