
3SE51220CA001CA0
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | SIEMENS | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | DPST | |
| Voltage Rating (DC) | 24V | |
| Voltage Rating (AC) | 125V |

* Images are for reference only
3SE51220CA001CA0
Extended- Manufacturer
- MFR.Part #
- 3SE51220CA001CA0
- JLCPCB Part #
- C3821221
- Package
- -
- Description
- -25℃~+85℃ 125V 24V DPST PC Pin Round Plunger - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
3SE51220CA001CA0
Extended- Manufacturer
- MFR.Part #
- 3SE51220CA001CA0
- JLCPCB Part #
- C3821221
- Package
- -
- Description
- -25℃~+85℃ 125V 24V DPST PC Pin Round Plunger - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3SE51220CA001CA0 Specifications
3SE51220CA001CA0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | SIEMENS | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | DPST | |
| Voltage Rating (DC) | 24V | |
| Voltage Rating (AC) | 125V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3SE51220CA001CA0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3SE51220CA001CA0 Documents
3SE51220CA001CA0 datasheets or manufacturer documentation.
Datasheet: 3SE51220CA001CA0 Datasheet (PDF)
3SE51220CA001CA0 Schematic Symbol & PCB Footprint
The 3SE51220CA001CA0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.