
* Images are for reference only
CRHV2512C304JN
Extended
- Manufacturer
- SIE
- MFR.Part #
- CRHV2512C304JN
- JLCPCB Part #
- C54974008
- Package
- 2512
- Description
- -55℃~+125℃ 1W 300kΩ 4kV ±300ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1308
50+
$0.1051
150+
$0.0922
500+
$0.0825
2500+
$0.0748
4000+
$0.0710
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products