
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Omnipolar | |
| Release Points | 5mT | |
| Voltage - Supply | 1.71V~5.51V | |
| Output Type | Open-drain | |
| Sample Frequency | 20Hz | |
| Operation Points | 6mT | |
| Operating Current | 1.2uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI7201-B-32-IVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Omnipolar | |
| Release Points | 5mT | |
| Voltage - Supply | 1.71V~5.51V | |
| Output Type | Open-drain | |
| Sample Frequency | 20Hz | |
| Operation Points | 6mT | |
| Operating Current | 1.2uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI7201-B-32-IVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI7201-B-32-IVR datasheets or manufacturer documentation.
Datasheet: SI7201-B-32-IVR Datasheet (PDF)
The SI7201-B-32-IVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.