CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS888CJFS 250gf 072
TS888CJFS 250gf 072 - 1
TS888CJFS 250gf 072 - 2
TS888CJFS 250gf 072 - 3
Extended1/3
* Images are for reference only

TS888CJFS 250gf 072

Attributes
Value
Manufacturer
SHOU HAN
MFR.Part #
TS888CJFS 250gf 072
JLCPCB Part #
C2858283
Package
Plugin-4P,8x8mm
Description
-20℃~+80℃ 100,000 cycles 10mm 12V 2.5N 50mA 8mm 8mm Black IP67 PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,8x8mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerSHOU HAN
PackagePlugin-4P,8x8mm
Operating Temperature-20℃~+80℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height10mm
CircuitSPST
Mounting TypeThrough Hole
Actuator/Cap ColorBlack
Operating Force2.5N
IP RatingIP67
Length8mm
Life100,000 cycles
Width8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS888CJFS 250gf 072
TS888CJFS 250gf 072

* Images are for reference only

TS888CJFS 250gf 072

Extended
Manufacturer

SHOU HAN

MFR.Part #
TS888CJFS 250gf 072
JLCPCB Part #
C2858283
Package
Plugin-4P,8x8mm
Description
-20℃~+80℃ 100,000 cycles 10mm 12V 2.5N 50mA 8mm 8mm Black IP67 PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,8x8mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS888CJFS 250gf 072

* Images are for reference only

TS888CJFS 250gf 072

Extended
Manufacturer

SHOU HAN

MFR.Part #
TS888CJFS 250gf 072
JLCPCB Part #
C2858283
Package
Plugin-4P,8x8mm
Description
-20℃~+80℃ 100,000 cycles 10mm 12V 2.5N 50mA 8mm 8mm Black IP67 PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,8x8mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS888CJFS 250gf 072 Specifications

TS888CJFS 250gf 072 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerSHOU HAN
PackagePlugin-4P,8x8mm
Operating Temperature-20℃~+80℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height10mm
CircuitSPST
Mounting TypeThrough Hole
Actuator/Cap ColorBlack
Operating Force2.5N
IP RatingIP67
Length8mm
Life100,000 cycles
Width8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS888CJFS 250gf 072. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS888CJFS 250gf 072 Documents

TS888CJFS 250gf 072 datasheets or manufacturer documentation.

Datasheet: TS888CJFS 250gf 072 Datasheet (PDF)

TS888CJFS 250gf 072 Schematic Symbol & PCB Footprint

The TS888CJFS 250gf 072 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.