



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Package | 插件,12.6x4.4mm | |
| Operating Temperature | -10℃~+50℃ | |
| Length | 12.6mm | |
| Voltage Rating | 50V | |
| Termination Style | PC Pin | |
| Life | 5,000 cycles | |
| Current Rating | 300mA | |
| Circuit | SP3T | |
| Switch Height | 4.7mm | |
| Width | 4.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SK13D07VG2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Package | 插件,12.6x4.4mm | |
| Operating Temperature | -10℃~+50℃ | |
| Length | 12.6mm | |
| Voltage Rating | 50V | |
| Termination Style | PC Pin | |
| Life | 5,000 cycles | |
| Current Rating | 300mA | |
| Circuit | SP3T | |
| Switch Height | 4.7mm | |
| Width | 4.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK13D07VG2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SK13D07VG2 datasheets or manufacturer documentation.
Datasheet: SK13D07VG2 Datasheet (PDF)
The SK13D07VG2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.