
* Images are for reference only
SH-GH1.25-6PWB
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- SH-GH1.25-6PWB
- JLCPCB Part #
- C42372473
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x6P 6 6P Beige GH LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24482
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 24232
In-stock Item Pricing
Qty Unit Price
1+
$0.0641
100+
$0.0508
300+
$0.0442
1500+
$0.0392
4500+
$0.0352
10500+
$0.0332
Related Products