
* Images are for reference only
PHD2.0-2x6PLT
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- PHD2.0-2x6PLT
- JLCPCB Part #
- C48783198
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 12P 2 250V 2mm 2x6P 3A 6 Beige Brass LCP PHD Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 430
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 425
In-stock Item Pricing
Qty Unit Price
1+
$0.2082
50+
$0.1647
150+
$0.1461
500+
$0.1229
2500+
$0.1124
5000+
$0.1063
Related Products