
* Images are for reference only
PHD2.0-2x3PWT
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- PHD2.0-2x3PWT
- JLCPCB Part #
- C48783201
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 250V 2mm 2x3P 3 3A 6P Beige Brass LCP PHD Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 360
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 360
In-stock Item Pricing
Qty Unit Price
1+
$0.1551
50+
$0.1227
150+
$0.1088
700+
$0.0915
2800+
$0.0838
4900+
$0.0791
Related Products