
* Images are for reference only
PHB2.0-2x8PWTDK
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- PHB2.0-2x8PWTDK
- JLCPCB Part #
- C48686395
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 16P 250V 2mm 2x8P 3A 8 Beige Brass LCP PHB Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 467
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 466
In-stock Item Pricing
Qty Unit Price
1+
$0.2636
50+
$0.2086
150+
$0.1850
400+
$0.1554
2400+
$0.1424
4800+
$0.1346
Related Products