
* Images are for reference only
PHB2.0-2x8PLTDK
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- PHB2.0-2x8PLTDK
- JLCPCB Part #
- C48686389
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 16P 250V 2mm 2x8P 3A 8 Beige Brass LCP PHB Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 163
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 154
In-stock Item Pricing
Qty Unit Price
1+
$0.2482
50+
$0.1963
150+
$0.1741
400+
$0.1464
2400+
$0.1341
4800+
$0.1267
Related Products