
* Images are for reference only
PHB2.0-2x3PWZDK
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- PHB2.0-2x3PWZDK
- JLCPCB Part #
- C48783215
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 250V 2mm 2x3P 3 3A 6P Beige Brass LCP PHB Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1112
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1075
In-stock Item Pricing
Qty Unit Price
1+
$0.0545
100+
$0.0434
300+
$0.0377
2000+
$0.0335
4000+
$0.0303
10000+
$0.0286
Related Products