
* Images are for reference only
CH3.96-5P WZ
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- CH3.96-5P WZ
- JLCPCB Part #
- C17701677
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 1x5P 250V 3.96mm 5 5P 7A Brass CH PA66 Right Angle Tin Transparent UL94V-0 Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1207
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1207
In-stock Item Pricing
Qty Unit Price
1+
$0.1013
50+
$0.0806
150+
$0.0703
500+
$0.0624
2500+
$0.0563
5000+
$0.0531
Related Products