
* Images are for reference only
2.0mm-6P WZ-MS
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 2.0mm-6P WZ-MS
- JLCPCB Part #
- C5368768
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1A 1x6P 250V 2mm 6 6P Beige Brass PA6T PH Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1420
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1362
In-stock Item Pricing
Qty Unit Price
1+
$0.0273
200+
$0.0211
600+
$0.0179
2000+
$0.0159
10000+
$0.0141
20000+
$0.0132
Related Products