
* Images are for reference only
2.0-4P ZZDK
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 2.0-4P ZZDK
- JLCPCB Part #
- C18185605
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1A 1x4P 250V 2mm 4 4P Brass HY PA66 Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2374
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2371
In-stock Item Pricing
Qty Unit Price
1+
$0.0283
200+
$0.0224
600+
$0.0192
2000+
$0.0172
10000+
$0.0155
20000+
$0.0146
Related Products