
* Images are for reference only
1.0-22P XGXJ-H2.0
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 1.0-22P XGXJ-H2.0
- JLCPCB Part #
- C49287264
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 1mm 22P 2mm 500mA 50V Bottom Contact Hinged Lid Phosphor bronze Surface Mount, Right Angle Tin SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1880
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1873
In-stock Item Pricing
Qty Unit Price
1+
$0.1495
50+
$0.1313
150+
$0.1235
500+
$0.1138
2000+
$0.1095
4000+
$0.1069
Related Products