
* Images are for reference only
1.0-2x7PWT
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 1.0-2x7PWT
- JLCPCB Part #
- C52953244
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 10.1mm 14P 1A 1mm 2 2.77mm 2x7P 50V 7 Copper alloy PA6T Surface Mount, Right Angle UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 925
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 925
In-stock Item Pricing
Qty Unit Price
1+
$0.2132
50+
$0.1689
150+
$0.1499
1000+
$0.1263
2000+
$0.1156
5000+
$0.1094
Related Products