
* Images are for reference only
1.0-2x4PWT
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 1.0-2x4PWT
- JLCPCB Part #
- C52953241
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1A 1mm 2 2.77mm 2x4P 4 50V 7.1mm 8P Copper alloy PA6T Surface Mount, Right Angle UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 685
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 685
In-stock Item Pricing
Qty Unit Price
1+
$0.1968
50+
$0.1559
150+
$0.1384
1000+
$0.1165
2000+
$0.1068
5000+
$0.1010
Related Products