
* Images are for reference only
0.8-2PWT
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 0.8-2PWT
- JLCPCB Part #
- C33960147
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1x2P 2 2P 30V 500mA Beige Copper alloy Surface Mount, Right Angle Tin SMD,P=0.8mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1589
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1578
In-stock Item Pricing
Qty Unit Price
1+
$0.0811
50+
$0.0642
150+
$0.0557
500+
$0.0493
2500+
$0.0441
4000+
$0.0417
Related Products