


DCH221K26YR P6FL5A0
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | SHM | |
| Package | Plugin,P=5mm | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm | |
| Tolerance | ±10% | |
| Capacitance | 220pF | |
| Diameter | 6.8mm |

* Images are for reference only
DCH221K26YR P6FL5A0
Extended- Manufacturer
- MFR.Part #
- DCH221K26YR P6FL5A0
- JLCPCB Part #
- C2896367
- Package
- Plugin,P=5mm
- Description
- 220pF 2kV 5mm 6.8mm ±10% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DCH221K26YR P6FL5A0
Extended- Manufacturer
- MFR.Part #
- DCH221K26YR P6FL5A0
- JLCPCB Part #
- C2896367
- Package
- Plugin,P=5mm
- Description
- 220pF 2kV 5mm 6.8mm ±10% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DCH221K26YR P6FL5A0 Specifications
DCH221K26YR P6FL5A0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | SHM | |
| Package | Plugin,P=5mm | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm | |
| Tolerance | ±10% | |
| Capacitance | 220pF | |
| Diameter | 6.8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DCH221K26YR P6FL5A0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DCH221K26YR P6FL5A0 Documents
DCH221K26YR P6FL5A0 datasheets or manufacturer documentation.
Datasheet: DCH221K26YR P6FL5A0 Datasheet (PDF)
DCH221K26YR P6FL5A0 Schematic Symbol & PCB Footprint
The DCH221K26YR P6FL5A0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.