



DCH102K34Y5PP6JK7C8
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | SHM | |
| Package | Plugin,P=7.5mm | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 2kV | |
| Tolerance | ±10% | |
| Capacitance | 1nF | |
| Temperature Coefficient | Y5P |

* Images are for reference only
DCH102K34Y5PP6JK7C8
Extended- Manufacturer
- MFR.Part #
- DCH102K34Y5PP6JK7C8
- JLCPCB Part #
- C2896218
- Package
- Plugin,P=7.5mm
- Description
- 1nF 2kV 7.5mm Y5P ±10% 插件,P=7.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DCH102K34Y5PP6JK7C8
Extended- Manufacturer
- MFR.Part #
- DCH102K34Y5PP6JK7C8
- JLCPCB Part #
- C2896218
- Package
- Plugin,P=7.5mm
- Description
- 1nF 2kV 7.5mm Y5P ±10% 插件,P=7.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DCH102K34Y5PP6JK7C8 Specifications
DCH102K34Y5PP6JK7C8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | SHM | |
| Package | Plugin,P=7.5mm | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 2kV | |
| Tolerance | ±10% | |
| Capacitance | 1nF | |
| Temperature Coefficient | Y5P |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DCH102K34Y5PP6JK7C8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DCH102K34Y5PP6JK7C8 Documents
DCH102K34Y5PP6JK7C8 datasheets or manufacturer documentation.
Datasheet: DCH102K34Y5PP6JK7C8 Datasheet (PDF)
DCH102K34Y5PP6JK7C8 Schematic Symbol & PCB Footprint
The DCH102K34Y5PP6JK7C8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.