
* Images are for reference only
DCF472M39Y5UQEWL7A6
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF472M39Y5UQEWL7A6
- JLCPCB Part #
- C7545211
- Package
- Plugin,P=7.5mm
- Description
- 300V 4.7nF Y2 ±20% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 178
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 178
In-stock Item Pricing
Qty Unit Price
1+
$0.0900
50+
$0.0720
150+
$0.0630
1000+
$0.0563
2000+
$0.0510
5000+
$0.0483
Related Products