CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Polypropylene Film Capacitors (CBB)
  6. FLS(441) 1800HP 392H 1A1F
FLS(441) 1800HP 392H 1A1F - 1
FLS(441) 1800HP 392H 1A1F - 2
FLS(441) 1800HP 392H 1A1F - 3
Extended1/3
* Images are for reference only

FLS(441) 1800HP 392H 1A1F

Attributes
Value
Manufacturer
SHINYEI
MFR.Part #
FLS(441) 1800HP 392H 1A1F
JLCPCB Part #
C186102
Package
Plugin,P=19mm
Description
1.8kV 3.9nF ±3% 插件,P=19mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerSHINYEI
PackagePlugin,P=19mm
Voltage Rating1.8kV
Tolerance±3%
Capacitance3.9nF
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Polypropylene Film Capacitors (CBB)
  6. FLS(441) 1800HP 392H 1A1F
FLS(441) 1800HP 392H 1A1F

* Images are for reference only

FLS(441) 1800HP 392H 1A1F

Extended
Manufacturer

SHINYEI

MFR.Part #
FLS(441) 1800HP 392H 1A1F
JLCPCB Part #
C186102
Package
Plugin,P=19mm
Description
1.8kV 3.9nF ±3% 插件,P=19mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FLS(441) 1800HP 392H 1A1F

* Images are for reference only

FLS(441) 1800HP 392H 1A1F

Extended
Manufacturer

SHINYEI

MFR.Part #
FLS(441) 1800HP 392H 1A1F
JLCPCB Part #
C186102
Package
Plugin,P=19mm
Description
1.8kV 3.9nF ±3% 插件,P=19mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FLS(441) 1800HP 392H 1A1F Specifications

FLS(441) 1800HP 392H 1A1F technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerSHINYEI
PackagePlugin,P=19mm
Voltage Rating1.8kV
Tolerance±3%
Capacitance3.9nF
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FLS(441) 1800HP 392H 1A1F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FLS(441) 1800HP 392H 1A1F Schematic Symbol & PCB Footprint

The FLS(441) 1800HP 392H 1A1F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.