
* Images are for reference only
WAF03-T1T1-2022-D
Extended
- Manufacturer
- SHETIME
- MFR.Part #
- WAF03-T1T1-2022-D
- JLCPCB Part #
- C52995130
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1.25mm 125V 1A 1x3P 3 3P 4.28mm 4.75mm 8.45mm Auxiliary Solder Pin Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1304
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1303
In-stock Item Pricing
Qty Unit Price
1+
$0.0232
200+
$0.0179
600+
$0.0150
1500+
$0.0132
10500+
$0.0117
19500+
$0.0108
Related Products