
* Images are for reference only
PHB08-00B1-2000-A
Extended
- Manufacturer
- SHETIME
- MFR.Part #
- PHB08-00B1-2000-A
- JLCPCB Part #
- C52995079
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 10mm 2 250V 2mm 2mm 2x4P 3A 4 7.3mm 7.7mm 8P Brass PA6T Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.0460
100+
$0.0360
500+
$0.0311
1000+
$0.0274
5000+
$0.0243
10000+
$0.0229
Related Products