
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | SGMICRO | |
| Package | SMD-39P | |
| Operating Temperature | -20℃~+85℃ | |
| Output Power | 30dBm | |
| Modulation System | LoRa | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | LoRa frequency hopping spread spectrum | |
| Communication Distance | 10km | |
| Interface Type | USB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGW2828-01A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | SGMICRO | |
| Package | SMD-39P | |
| Operating Temperature | -20℃~+85℃ | |
| Output Power | 30dBm | |
| Modulation System | LoRa | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | LoRa frequency hopping spread spectrum | |
| Communication Distance | 10km | |
| Interface Type | USB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGW2828-01A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGW2828-01A datasheets or manufacturer documentation.
Datasheet: SGW2828-01A Datasheet (PDF)
The SGW2828-01A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.