
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | SGMICRO | |
| Package | TDFN-6-BL(2x2) | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Current - Continuous Drain(Id) | 20A | |
| Drain to Source Voltage | 30V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGMNM05330TTEN6G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | SGMICRO | |
| Package | TDFN-6-BL(2x2) | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Current - Continuous Drain(Id) | 20A | |
| Drain to Source Voltage | 30V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGMNM05330TTEN6G/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGMNM05330TTEN6G/TR datasheets or manufacturer documentation.
Datasheet: SGMNM05330TTEN6G/TR Datasheet (PDF)
The SGMNM05330TTEN6G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.