

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | SGMICRO | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 115mA | |
| Slew Rate | 300V/us | |
| Single supply | 2.5V~5.5V | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 3 | |
| Quiescent Current | 27.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM9117XS/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | SGMICRO | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 115mA | |
| Slew Rate | 300V/us | |
| Single supply | 2.5V~5.5V | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 3 | |
| Quiescent Current | 27.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM9117XS/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM9117XS/TR datasheets or manufacturer documentation.
Datasheet: SGM9117XS/TR Datasheet (PDF)
The SGM9117XS/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.