
SGM9111YS/TR
- Manufacturer
- MFR.Part #
- SGM9111YS/TR
- JLCPCB Part #
- C5141687
- Package
- SOIC-8
- Description
- -40℃~+85℃ 10.1mA 3V~5.5V SGM9111 SOIC-8 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | SGMICRO | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Current | 10.1mA | |
| Features | Short-Circuit Protection、Level shifting | |
| Logic Family | SGM9111 |

* Images are for reference only
SGM9111YS/TR
Extended- Manufacturer
- MFR.Part #
- SGM9111YS/TR
- JLCPCB Part #
- C5141687
- Package
- SOIC-8
- Description
- -40℃~+85℃ 10.1mA 3V~5.5V SGM9111 SOIC-8 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SGM9111YS/TR
Extended- Manufacturer
- MFR.Part #
- SGM9111YS/TR
- JLCPCB Part #
- C5141687
- Package
- SOIC-8
- Description
- -40℃~+85℃ 10.1mA 3V~5.5V SGM9111 SOIC-8 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM9111YS/TR Specifications
SGM9111YS/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | SGMICRO | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Current | 10.1mA | |
| Features | Short-Circuit Protection、Level shifting | |
| Logic Family | SGM9111 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM9111YS/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM9111YS/TR Schematic Symbol & PCB Footprint
The SGM9111YS/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.