
SGM8752-2XS8G/TR
- Manufacturer
- MFR.Part #
- SGM8752-2XS8G/TR
- JLCPCB Part #
- C5152250
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.8mA 1mV 2 20pA 6.5ns 6mV Rail-to-Rail Input, Rail-to-Rail Output TTL、CMOS SOIC-8 Comparators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | SGMICRO | |
| Package | SOIC-8 | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 1.8mA | |
| Input Hysteresis Voltage (Vhys) | 6mV | |
| Ib - Input Bias Current | 20pA | |
| Propagation Delay Time | 6.5ns | |
| Output Mode | TTL、CMOS |

* Images are for reference only
SGM8752-2XS8G/TR
Extended- Manufacturer
- MFR.Part #
- SGM8752-2XS8G/TR
- JLCPCB Part #
- C5152250
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.8mA 1mV 2 20pA 6.5ns 6mV Rail-to-Rail Input, Rail-to-Rail Output TTL、CMOS SOIC-8 Comparators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SGM8752-2XS8G/TR
Extended- Manufacturer
- MFR.Part #
- SGM8752-2XS8G/TR
- JLCPCB Part #
- C5152250
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.8mA 1mV 2 20pA 6.5ns 6mV Rail-to-Rail Input, Rail-to-Rail Output TTL、CMOS SOIC-8 Comparators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM8752-2XS8G/TR Specifications
SGM8752-2XS8G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | SGMICRO | |
| Package | SOIC-8 | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 1.8mA | |
| Input Hysteresis Voltage (Vhys) | 6mV | |
| Ib - Input Bias Current | 20pA | |
| Propagation Delay Time | 6.5ns | |
| Output Mode | TTL、CMOS |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM8752-2XS8G/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM8752-2XS8G/TR Documents
SGM8752-2XS8G/TR datasheets or manufacturer documentation.
Datasheet: SGM8752-2XS8G/TR Datasheet (PDF)
SGM8752-2XS8G/TR Schematic Symbol & PCB Footprint
The SGM8752-2XS8G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.