
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | SGMICRO | |
| Package | XTDFN-4L(0.8x0.8) | |
| Rail to Rail | Rail-to-Rail Input | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 300nA | |
| Ib - Input Bias Current | 15pA | |
| Input Hysteresis Voltage (Vhys) | 6mV | |
| Propagation Delay Time | 5us | |
| Output Mode | CMOS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM8713B-1XXEB4G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | SGMICRO | |
| Package | XTDFN-4L(0.8x0.8) | |
| Rail to Rail | Rail-to-Rail Input | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 300nA | |
| Ib - Input Bias Current | 15pA | |
| Input Hysteresis Voltage (Vhys) | 6mV | |
| Propagation Delay Time | 5us | |
| Output Mode | CMOS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM8713B-1XXEB4G/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM8713B-1XXEB4G/TR datasheets or manufacturer documentation.
Datasheet: SGM8713B-1XXEB4G/TR Datasheet (PDF)
The SGM8713B-1XXEB4G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.