
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | SGMICRO | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 350uV | |
| Input Offset Current(Ios) | 25nA | |
| Output Current | 110mA | |
| Input Offset Voltage Drift(Vos TC) | 300uV/℃ | |
| Slew Rate | 16V/us | |
| Single supply | 3.6V~36V | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 1.6nV/√Hz@1kHz | |
| Quiescent Current | 4.1mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 550nA | |
| Dual Supply | -18V~-1.8V、1.8V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM8264-2YS8G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | SGMICRO | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 350uV | |
| Input Offset Current(Ios) | 25nA | |
| Output Current | 110mA | |
| Input Offset Voltage Drift(Vos TC) | 300uV/℃ | |
| Slew Rate | 16V/us | |
| Single supply | 3.6V~36V | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 1.6nV/√Hz@1kHz | |
| Quiescent Current | 4.1mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 550nA | |
| Dual Supply | -18V~-1.8V、1.8V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM8264-2YS8G/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM8264-2YS8G/TR datasheets or manufacturer documentation.
Datasheet: SGM8264-2YS8G/TR Datasheet (PDF)
The SGM8264-2YS8G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.